
KGM31BR71C104KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71C104KTTR-ND - Tape & Reel (TR) 478-KGM31BR71C104KTCT-ND - Cut Tape (CT) 478-KGM31BR71C104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71C104KT |
Description | CAP CER 0.1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71C104KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.26600 | $12.66 |
| 50 | $0.91260 | $45.63 |
| 100 | $0.80490 | $80.49 |
| 500 | $0.62352 | $311.76 |
| 1,000 | $0.56769 | $567.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48412 | $1,936.48 |
| 8,000 | $0.45309 | $3,624.72 |
| 12,000 | $0.43754 | $5,250.48 |
| 20,000 | $0.42032 | $8,406.40 |
| 28,000 | $0.41026 | $11,487.28 |
| 40,000 | $0.40058 | $16,023.20 |

