12061C104KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $12.37726
Datasheet

Direct


KYOCERA AVX
In Stock: 4,017
Unit Price: $4.57000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 501
Unit Price: $6.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,372
Unit Price: $5.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,428
Unit Price: $2.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.24670
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 40,558
Unit Price: $2.53000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.52849
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,809
Unit Price: $3.02000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 26,969
Unit Price: $2.29000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $11.50020
Datasheet

Direct


Knowles Syfer
In Stock: 4,082
Unit Price: $6.70000
Datasheet

Direct


KEMET
In Stock: 14,729
Unit Price: $4.08000
Datasheet
1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C104KAJ2A

DigiKey Part Number
12061C104KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12061C104KAJ2A
Description
CAP CER 0.1UF 100V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061C104KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.