
C1206C104K4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104K4RACTUTR-ND - Tape & Reel (TR) 399-C1206C104K4RACTUCT-ND - Cut Tape (CT) 399-C1206C104K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K4RACTU |
Description | CAP CER 0.1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.94000 | $19.40 |
| 50 | $1.43380 | $71.69 |
| 100 | $1.27760 | $127.76 |
| 500 | $1.01338 | $506.69 |
| 1,000 | $0.93199 | $931.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80984 | $3,239.36 |
| 8,000 | $0.76447 | $6,115.76 |
| 12,000 | $0.74175 | $8,901.00 |
| 20,000 | $0.71657 | $14,331.40 |
| 28,000 | $0.70185 | $19,651.80 |
| 40,000 | $0.68769 | $27,507.60 |

