
1206J0500104KXT | |
|---|---|
DigiKey Part Number | 1608-1206J0500104KXTTR-ND - Tape & Reel (TR) 1608-1206J0500104KXTCT-ND - Cut Tape (CT) 1608-1206J0500104KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J0500104KXT |
Description | CAP CER 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0500104KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.62900 | $46.29 |
| 50 | $3.57140 | $178.57 |
| 100 | $3.24580 | $324.58 |
| 500 | $2.69616 | $1,348.08 |
| 1,000 | $2.52614 | $2,526.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.34668 | $5,866.70 |
| 5,000 | $2.23852 | $11,192.60 |
| 7,500 | $2.18432 | $16,382.40 |
| 12,500 | $2.12426 | $26,553.25 |
| 17,500 | $2.08915 | $36,560.12 |
| 25,000 | $2.05536 | $51,384.00 |

