ECJ-3VB1C104K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 41,729
Unit Price: $3.29000
Datasheet

Direct


Murata Electronics
In Stock: 52,070
Unit Price: $5.67000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.31997
Datasheet

Direct


KYOCERA AVX
In Stock: 9,633
Unit Price: $2.14000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.58184
Datasheet

Direct


Vishay Vitramon
In Stock: 24,466
Unit Price: $2.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.76303
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.76303
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $9.76303
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,164
Unit Price: $2.30000
Datasheet

Upgrade


Knowles Syfer
In Stock: 1,291
Unit Price: $7.32000
Datasheet

Upgrade


Knowles Syfer
In Stock: 6,270
Unit Price: $7.32000
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3VB1C104K

DigiKey Part Number
PCC1870TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3VB1C104K
Description
CAP CER 0.1UF 16V X7R 1206
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-3VB1C104K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes