0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
1206

GRM31C5C1E104JA01L

DigiKey Part Number
490-1767-2-ND - Tape & Reel (TR)
490-1767-1-ND - Cut Tape (CT)
490-1767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31C5C1E104JA01L
Description
CAP CER 0.1UF 25V C0G/NP0 1206
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31C5C1E104JA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,755
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.51900$35.19
50$2.68180$134.09
100$2.42530$242.53
500$1.99108$995.54
1,000$1.85707$1,857.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.68808$3,376.16
4,000$1.61518$6,460.72
6,000$1.60859$9,651.54
10,000$1.59120$15,912.00
14,000$1.56114$21,855.96
20,000$1.53222$30,644.40
24,000$1.51851$36,444.24
48,000$1.49170$71,601.60
50,000$1.46991$73,495.50
Manufacturers Standard Package