EKMB/EKMC Series Flat Square Lens Type PIR Motion Sensors

Panasonic’s flat square lens type sensors are extremely low profile for positioning flush against the surface of the housing

Image of Panasonic's EKMB/EKMC Series Flat Square Lens Type PIR Motion SensorsPanasonic’s EKMB and EKMC series flat square lens type passive infrared or pyroelectric (PIR) motion sensors offer both a low profile and flat surface, granting a flush design look against the surface of the build. The flat square lens type sensors have a lens to create various detection zones, an optical filter to block non-infrared light, pyroelectric sensing elements, and an impedance converter to get an electrical signal. They also integrate an amplifier and comparator circuit on the same chip, all densely packed inside the stem block.

Panasonic’s one-chip ASIC design is superior to discreet solutions by saving space, adding electromagnetic shielding to all circuitry, and cutting down on the number of components required. They are available in white, black, and pearl white.

Features
  • Flat lens with a low profile
  • Can be positioned flush against the surface of the housing
  • Plug and play solution with digital output
  • Smaller height allows for thinner housing structure around the sensor
  • Sensors feature single-chip ASIC that contains internal amplifier and comparator circuit to simplify design
  • High reliability
  • High signal to noise ratio ensures prevention of false triggers
  • Advanced pyroelectric sensor design improves accuracy of detection
  • Low power consumption available with options at 1 µA, 2 µA, and 6 µA
  • RoHS and REACH compliant
Applications
  • Lighting controls
    • Motion
    • Occupancy detection
  • HVAC
    • Thermostats
  • Security
    • Cameras
    • Alarms
  • Digital signage

EKMB Series Flat Square Lens Type PIR Motion Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR PIR 6UA DIGITAL PEARLEKMB1310113KSENSOR PIR 6UA DIGITAL PEARL0 - Immediate$95.13View Details
SENSOR PIR 6UA DIGITAL BLACKEKMB1310112KSENSOR PIR 6UA DIGITAL BLACK0 - Immediate$95.13View Details
SENSOR PIR 6UA DIGITAL WHITEEKMB1310111KSENSOR PIR 6UA DIGITAL WHITE43 - Immediate$95.13View Details
SENSOR PIR 2UA DIGITAL PEARLEKMB1210113SENSOR PIR 2UA DIGITAL PEARL46 - Immediate$139.51View Details
SENSOR PIR 2UA DIGITAL BLACKEKMB1210112SENSOR PIR 2UA DIGITAL BLACK0 - Immediate$140.82View Details
SENSOR PIR 1UA DIGITAL PEARLEKMB1110113SENSOR PIR 1UA DIGITAL PEARL96 - Immediate$140.82View Details
SENSOR PIR 1UA DIGITAL BLACKEKMB1110112SENSOR PIR 1UA DIGITAL BLACK19 - Immediate$139.51View Details
SENSOR PIR 2UA DIGITAL WHITEEKMB1210111SENSOR PIR 2UA DIGITAL WHITE10 - Immediate$139.51View Details
SENSOR PIR 1UA DIGITAL WHITEEKMB1110111SENSOR PIR 1UA DIGITAL WHITE10 - Immediate$139.51View Details
SENSOR PIR 6UA DIGITAL PEARLEKMB4310113KSENSOR PIR 6UA DIGITAL PEARL42 - Immediate$146.53View Details
SENSOR PIR 6UA DIGITAL BLACKEKMB4310112KSENSOR PIR 6UA DIGITAL BLACK38 - Immediate$146.53View Details
SENSOR PIR 6UA DIGITAL WHITEEKMB4310111KSENSOR PIR 6UA DIGITAL WHITE44 - Immediate$146.53View Details

EKMC Series Flat Square Lens Type PIR Motion Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR PIR 170UA DIGITAL WHITEEKMC7610111KSENSOR PIR 170UA DIGITAL WHITE61 - Immediate$84.03View Details
SENSOR PIR 170UA DIGITAL BLACKEKMC7610112KSENSOR PIR 170UA DIGITAL BLACK8 - Immediate$83.46View Details
SENSOR PIR 170UA DIGITAL PEARLEKMC4610113KSENSOR PIR 170UA DIGITAL PEARL50 - Immediate$84.20View Details
SENSOR PIR 170UA DIGITAL PEARLEKMC7610113KSENSOR PIR 170UA DIGITAL PEARL90 - Immediate$84.20View Details
SENSOR PIR 170UA DIGITAL BLACKEKMC4610112KSENSOR PIR 170UA DIGITAL BLACK27 - Immediate$83.46View Details
SENSOR PIR 170UA DIGITAL WHITEEKMC4610111KSENSOR PIR 170UA DIGITAL WHITE0 - Immediate$84.20View Details
SENSOR PIR 170UA ANALOG PEARLEKMC2610113KSENSOR PIR 170UA ANALOG PEARL43 - Immediate$90.07View Details
SENSOR PIR 170UA ANALOG WHITEEKMC2610111KSENSOR PIR 170UA ANALOG WHITE39 - Immediate$90.07View Details
SENSOR PIR 170UA ANALOG BLACKEKMC2610112KSENSOR PIR 170UA ANALOG BLACK33 - Immediate$90.07View Details
SENSOR PIR 170UA DIGITAL BLACKEKMC1610112SENSOR PIR 170UA DIGITAL BLACK29 - Immediate$72.77View Details
SENSOR PIR 170UA DIGITAL WHITEEKMC1610111SENSOR PIR 170UA DIGITAL WHITE48 - Immediate$72.77View Details
SENSOR PIR 170UA DIGITAL PEARLEKMC1610113SENSOR PIR 170UA DIGITAL PEARL0 - Immediate$72.77View Details
Published: 2021-12-06