
EKMC1610113 | |
|---|---|
DigiKey Part Number | 255-EKMC1610113-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1610113 |
Description | SENSOR PIR 170UA DIGITAL PEARL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 197" (5m) 16.4' Flat Square Lens, Pearl White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC1610113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Flat Square Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.77000 | $72.77 |
| 5 | $65.79000 | $328.95 |
| 10 | $63.18800 | $631.88 |
| 25 | $60.08560 | $1,502.14 |
| 50 | $57.96460 | $2,898.23 |
| 100 | $56.02120 | $5,602.12 |
| 500 | $52.10556 | $26,052.78 |
| 1,000 | $50.64585 | $50,645.85 |

