
EKMC7610113K | |
|---|---|
DigiKey Part Number | 255-EKMC7610113K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC7610113K |
Description | SENSOR PIR 170UA DIGITAL PEARL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 197" (5m) 16.4' Flat Square Lens, Pearl White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC7610113K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Flat Square Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.20000 | $84.20 |
| 5 | $76.21600 | $381.08 |
| 10 | $73.25500 | $732.55 |
| 25 | $69.72920 | $1,743.23 |
| 50 | $67.31420 | $3,365.71 |
| 100 | $65.10160 | $6,510.16 |
| 450 | $60.90864 | $27,408.89 |
| 950 | $59.09975 | $56,144.76 |

