
EKMC2610111K | |
|---|---|
DigiKey Part Number | 255-EKMC2610111K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2610111K |
Description | SENSOR PIR 170UA ANALOG WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 197" (5m) 16.4' Flat Square Lens, White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC2610111K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 5.5V | |
Trigger Type | Internal | |
Features | Flat Square Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.07000 | $90.07 |
| 5 | $81.63400 | $408.17 |
| 10 | $78.50100 | $785.01 |
| 25 | $74.75160 | $1,868.79 |
| 50 | $72.18800 | $3,609.40 |
| 100 | $69.83680 | $6,983.68 |
| 450 | $65.38258 | $29,422.16 |
| 950 | $63.46051 | $60,287.48 |

