
EKMB1110112 | |
|---|---|
DigiKey Part Number | 255-EKMB1110112-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1110112 |
Description | SENSOR PIR 1UA DIGITAL BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 197" (5m) 16.4' Flat Square Lens, Black Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMB1110112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Flat Square Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.51000 | $139.51 |
| 5 | $127.11000 | $635.55 |
| 10 | $122.49200 | $1,224.92 |
| 25 | $116.96360 | $2,924.09 |
| 50 | $113.18280 | $5,659.14 |
| 100 | $109.71710 | $10,971.71 |
| 450 | $103.14756 | $46,416.40 |

