
EKMB4310111K | |
|---|---|
DigiKey Part Number | 255-EKMB4310111K-ND |
Manufacturer | |
Manufacturer Product Number | EKMB4310111K |
Description | SENSOR PIR 6UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 275.6" (7m) Flat Square Lens, White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMB4310111K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 275.6" (7m) | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Flat Square Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.53000 | $146.53 |
| 5 | $133.57000 | $667.85 |
| 10 | $128.74100 | $1,287.41 |
| 25 | $122.97160 | $3,074.29 |
| 50 | $119.02440 | $5,951.22 |
| 100 | $115.40440 | $11,540.44 |
| 450 | $108.54413 | $48,844.86 |

