
EKMC7610111K | |
|---|---|
DigiKey Part Number | 255-EKMC7610111K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC7610111K |
Description | SENSOR PIR 170UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 197" (5m) 16.4' Flat Square Lens, White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC7610111K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Flat Square Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.03000 | $84.03 |
| 5 | $76.05400 | $380.27 |
| 10 | $73.10800 | $731.08 |
| 25 | $69.58560 | $1,739.64 |
| 50 | $67.17700 | $3,358.85 |
| 100 | $64.96780 | $6,496.78 |
| 500 | $60.51746 | $30,258.73 |
| 1,000 | $58.85885 | $58,858.85 |

