
EKMB1310112K | |
|---|---|
DigiKey Part Number | 255-EKMB1310112K-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1310112K |
Description | SENSOR PIR 6UA DIGITAL BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 197" (5m) 16.4' Flat Square Lens, Black Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMB1310112K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Flat Square Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.13000 | $95.13 |
| 5 | $86.25200 | $431.26 |
| 10 | $82.95600 | $829.56 |
| 25 | $79.02000 | $1,975.50 |
| 50 | $76.32920 | $3,816.46 |
| 100 | $73.86130 | $7,386.13 |
| 500 | $68.89086 | $34,445.43 |
| 1,000 | $67.03799 | $67,037.99 |

