
EKMC7610112K | |
|---|---|
DigiKey Part Number | 255-EKMC7610112K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC7610112K |
Description | SENSOR PIR 170UA DIGITAL BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 197" (5m) 16.4' Flat Square Lens, Black Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC7610112K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Flat Square Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.46000 | $83.46 |
| 5 | $75.54800 | $377.74 |
| 10 | $72.61900 | $726.19 |
| 25 | $69.11240 | $1,727.81 |
| 50 | $66.71860 | $3,335.93 |
| 100 | $64.52230 | $6,452.23 |
| 450 | $60.36167 | $27,162.75 |
| 950 | $58.56643 | $55,638.11 |

