Panasonic PIR Sensor EKMB, EKMC Series Flat Square Lens Type Photo - White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMC4610111K

DigiKey Part Number
255-EKMC4610111K-ND
Manufacturer
Manufacturer Product Number
EKMC4610111K
Description
SENSOR PIR 170UA DIGITAL WHITE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Sensor Motion, Pyroelectric, PIR (Passive Infrared) 275.6" (7m) Flat Square Lens, White Module
Datasheet
 Datasheet
EDA/CAD Models
EKMC4610111K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
Motion, Pyroelectric, PIR (Passive Infrared)
Sensing Distance
275.6" (7m)
Output Type
Digital
Voltage - Supply
3V ~ 5.5V
Trigger Type
Internal
Features
Flat Square Lens, White
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$84.20000$84.20
5$76.21600$381.08
10$73.25500$732.55
25$69.72920$1,743.23
50$67.31420$3,365.71
100$65.10160$6,510.16
500$60.64344$30,321.72
1,000$58.98155$58,981.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.