650 V XPT™ Gen5 A5/B5/C5 Discrete IGBT
Littelfuse's 650 V XPT Gen5 class A, class B, and class C IGBTs are low-, medium-, and high-speed devices, respectively
Littelfuse's 650 V XPT Gen5 class A IGBTs are low-speed devices optimized for applications requiring a switching frequency in the range of 0 up to 5 kHz. These IGBTs are optimized to have high surge current capability and low gate charge Qg, hence, low gate-drive requirements. Gen5 class A offers discrete devices with high power densities. DC collector currents of 220 A at TC=+110°C can be achieved. The positive temperature coefficient of the on-state voltage, VCE(SAT), helps to ease paralleling. The low thermal resistance simplifies the thermal-related design issues.
The 650 V XPT Gen5 class B IGBTs are medium-speed devices optimized for applications requiring a switching frequency in the range of 5 kHz to 30 kHz. These IGBTs are optimized to have high surge current capability and low gate charge Qg, hence, low gate-drive requirements. Gen5 class B offers discrete devices with high power densities. DC collector currents of 200 A at TC=+110°C can be achieved. The positive temperature coefficient of the on-state voltage, VCE(SAT), helps to ease paralleling. The low thermal resistance simplifies the thermal-related design issues.
The 650 V XPT Gen5 class C IGBTs are high-speed devices optimized for applications requiring a switching frequency in the range of 20 kHz to 60 kHz. These IGBTs are optimized to have high surge current capability and low gate charge Qg, hence, low gate-drive requirements. Gen5 class C offers discrete devices with high power densities. DC collector currents of 100 A at TC=+110°C can be achieved. The positive temperature coefficient of the on-state voltage, VCE(SAT), helps to ease paralleling. The low thermal resistance simplifies the thermal-related design issues.
- Battery chargers
- Lamp ballasts
- Motor drives
- Power inverters
- Welding machines
650V XPT™ Gen5 A5/B5/C5 Discrete IGBT
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IXYA48N65A5 | IGBT TRENCH FS 650V 130A TO-263 | 0 - Immediate | $48.54 | View Details |
![]() | ![]() | IXYP48N65A5 | IGBT TRENCH FS 650V 130A TO-220 | 0 - Immediate | $45.44 | View Details |
![]() | ![]() | IXYA60N65A5 | IGBT TRENCH FS 650V 134A TO-263 | 100 - Immediate 500 - Factory Stock | $48.62 | View Details |
![]() | ![]() | IXYH60N65A5 | IGBT TRENCH FS 650V 134A TO-247 | 250 - Immediate 840 - Factory Stock | $58.74 | View Details |
![]() | ![]() | IXYT90N65A5HV | IGBT TRENCH FS 650V 220A TO268HV | 300 - Immediate 480 - Factory Stock | $92.19 | View Details |
![]() | ![]() | IXYT120N65A5HV | IGBT TRENCH FS 650V 290A TO268HV | 97 - Immediate | $92.52 | View Details |
![]() | ![]() | IXYX180N65A5 | IGBT TRENCH FS 650V 400A PLUS247 | 79 - Immediate 480 - Factory Stock | $166.60 | View Details |
![]() | ![]() | IXYN180N65A5 | IGBT MOD 650V 340A 940W SOT-227B | 92 - Immediate | $254.87 | View Details |
![]() | ![]() | IXYK180N65A5 | IGBT TRENCH FS 650V 400A TO-264 | 315 - Immediate | $174.84 | View Details |
![]() | ![]() | IXYN220N65A5 | IGBT MODULE 650V 510A SOT-227B | 0 - Immediate | $296.32 | View Details |
![]() | ![]() | IXYK220N65A5 | IGBT TRENCH FS 650V 510A TO-264 | 300 - Immediate | $216.93 | View Details |
![]() | ![]() | IXYX220N65A5 | IGBT TRENCH FS 650V 510A PLUS247 | 0 - Immediate | $211.55 | View Details |
![]() | ![]() | IXYA55N65B5 | IGBT TRENCH FS 650V 122A TO-263 | 0 - Immediate | $56.46 | View Details |
![]() | ![]() | IXYN200N65B5 | IGBT MODULE 650V 390A SOT-227B | 95 - Immediate | $296.32 | View Details |
![]() | ![]() | IXYX200N65B5 | IGBT TRENCH FS 650V 470A PLUS247 | 270 - Immediate | $211.55 | View Details |
![]() | ![]() | IXYP35N65C5 | IGBT TRENCH FS 650V 90A TO-220 | 0 - Immediate | $45.44 | View Details |
![]() | ![]() | IXYA50N65C5 | IGBT TRENCH FS 650V 110A TO-263 | 0 - Immediate | $56.46 | View Details |
![]() | ![]() | IXYH100N65C5 | IGBT TRENCH FS 650V 230A TO-247 | 0 - Immediate | $105.24 | View Details |