TO-264-3, TO-264AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYK180N65A5

DigiKey Part Number
238-IXYK180N65A5-ND
Manufacturer
Manufacturer Product Number
IXYK180N65A5
Description
IGBT TRENCH FS 650V 400A TO-264
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 400 A 1150 W Through Hole TO-264 (IXYK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
400 A
Current - Collector Pulsed (Icm)
1.03 kA
Vce(on) (Max) @ Vge, Ic
1.35V @ 15V, 100A
Power - Max
1150 W
Switching Energy
420µJ (on), 4.1mJ (off)
Input Type
Standard
Gate Charge
654 nC
Td (on/off) @ 25°C
70ns/500ns
Test Condition
300V, 100A, 2Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264 (IXYK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$174.84000$174.84
25$112.75040$2,818.76
100$100.65470$10,065.47
Manufacturers Standard Package