
IXYT120N65A5HV | |
|---|---|
DigiKey Part Number | 238-IXYT120N65A5HV-ND |
Manufacturer | |
Manufacturer Product Number | IXYT120N65A5HV |
Description | IGBT TRENCH FS 650V 290A TO268HV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 290 A 830 W Surface Mount TO-268HV (IXYT) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 290 A | |
Current - Collector Pulsed (Icm) | 790 A | |
Vce(on) (Max) @ Vge, Ic | 1.45V @ 15V, 75A | |
Power - Max | 830 W | |
Switching Energy | 2.46mJ (on), 3.55mJ (off) | |
Input Type | Standard | |
Gate Charge | 314 nC | |
Td (on/off) @ 25°C | 46ns/390ns | |
Test Condition | 400V, 60A, 3Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268HV (IXYT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.52000 | $92.52 |
| 30 | $55.34467 | $1,660.34 |
| 120 | $47.18467 | $5,662.16 |
| 510 | $44.28337 | $22,584.52 |



