
IXYK220N65A5 | |
|---|---|
DigiKey Part Number | 238-IXYK220N65A5-ND |
Manufacturer | |
Manufacturer Product Number | IXYK220N65A5 |
Description | IGBT TRENCH FS 650V 510A TO-264 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 510 A 1.16 kW Through Hole TO-264 (IXYK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 510 A | |
Current - Collector Pulsed (Icm) | 1.18 kA | |
Vce(on) (Max) @ Vge, Ic | 1.35V @ 15V, 100A | |
Power - Max | 1.16 kW | |
Switching Energy | 1.3mJ (on), 7.95mJ (off) | |
Input Type | Standard | |
Gate Charge | 750 nC | |
Td (on/off) @ 25°C | 64ns/540ns | |
Test Condition | 300V, 100A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (IXYK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $216.93000 | $216.93 |
| 25 | $142.45400 | $3,561.35 |
| 100 | $132.36350 | $13,236.35 |

