TO-263-D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-D2PAK
TO-263-D2PAK

IXYA55N65B5

DigiKey Part Number
238-IXYA55N65B5-ND
Manufacturer
Manufacturer Product Number
IXYA55N65B5
Description
IGBT TRENCH FS 650V 122A TO-263
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 122 A 395 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
122 A
Current - Collector Pulsed (Icm)
250 A
Vce(on) (Max) @ Vge, Ic
1.5V @ 15V, 100A
Power - Max
395 W
Switching Energy
550µJ (on), 600µJ (off)
Input Type
Standard
Gate Charge
130 nC
Td (on/off) @ 25°C
20ns/200ns
Test Condition
300V, 25A, 5Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$56.46000$56.46
50$30.24360$1,512.18
100$27.71200$2,771.20
500$23.27980$11,639.90
1,000$23.08758$23,087.58
Manufacturers Standard Package