TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYT90N65A5HV

DigiKey Part Number
238-IXYT90N65A5HV-ND
Manufacturer
Manufacturer Product Number
IXYT90N65A5HV
Description
IGBT TRENCH FS 650V 220A TO268HV
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 220 A 650 W Surface Mount TO-268HV (IXYT)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
220 A
Current - Collector Pulsed (Icm)
600 A
Vce(on) (Max) @ Vge, Ic
1.35V @ 15V, 60A
Power - Max
650 W
Switching Energy
1mJ (on), 3mJ (off)
Input Type
Standard
Gate Charge
260 nC
Td (on/off) @ 25°C
37ns/436ns
Test Condition
400V, 40A, 5Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
TO-268HV (IXYT)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Factory Stock: 480
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$92.19000$92.19
30$55.08633$1,652.59
120$46.95692$5,634.83
510$44.03447$22,457.58
Manufacturers Standard Package