TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYH100N65C5

DigiKey Part Number
238-IXYH100N65C5-ND
Manufacturer
Manufacturer Product Number
IXYH100N65C5
Description
IGBT TRENCH FS 650V 230A TO-247
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 230 A 750 W Through Hole TO-247 (IXYH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
230 A
Current - Collector Pulsed (Icm)
560 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 75A
Power - Max
750 W
Switching Energy
560µJ (on), 780µJ (off)
Input Type
Standard
Gate Charge
313 nC
Td (on/off) @ 25°C
40ns/255ns
Test Condition
300V, 50A, 2Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 (IXYH)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$105.24000$105.24
30$63.62533$1,908.76
120$54.50758$6,540.91
510$52.35310$26,700.08
Manufacturers Standard Package