


IXYA48N65A5 | |
|---|---|
DigiKey Part Number | 238-IXYA48N65A5-ND |
Manufacturer | |
Manufacturer Product Number | IXYA48N65A5 |
Description | IGBT TRENCH FS 650V 130A TO-263 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 130 A 326 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 130 A | |
Current - Collector Pulsed (Icm) | 236 A | |
Vce(on) (Max) @ Vge, Ic | 1.4V @ 15V, 30A | |
Power - Max | 326 W | |
Switching Energy | 400µJ (on), 1.25mJ (off) | |
Input Type | Standard | |
Gate Charge | 100 nC | |
Td (on/off) @ 25°C | 20ns/205ns | |
Test Condition | 400V, 30A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.54000 | $48.54 |
| 50 | $25.60140 | $1,280.07 |
| 100 | $23.38960 | $2,338.96 |
| 500 | $19.51644 | $9,758.22 |
| 1,000 | $18.84303 | $18,843.03 |

