TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYH60N65A5

DigiKey Part Number
238-IXYH60N65A5-ND
Manufacturer
Manufacturer Product Number
IXYH60N65A5
Description
IGBT TRENCH FS 650V 134A TO-247
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 134 A 395 W Through Hole TO-247 (IXYH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
134 A
Current - Collector Pulsed (Icm)
260 A
Vce(on) (Max) @ Vge, Ic
1.35V @ 15V, 36A
Power - Max
395 W
Switching Energy
600µJ (on), 1.45mJ (off)
Input Type
Standard
Gate Charge
128 nC
Td (on/off) @ 25°C
28ns/230ns
Test Condition
400V, 36A, 5Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 (IXYH)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Factory Stock: 840
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$58.74000$58.74
30$33.83333$1,015.00
120$28.34942$3,401.93
510$24.33984$12,413.32
Manufacturers Standard Package