
IXYX200N65B5 | |
|---|---|
DigiKey Part Number | 238-IXYX200N65B5-ND |
Manufacturer | |
Manufacturer Product Number | IXYX200N65B5 |
Description | IGBT TRENCH FS 650V 470A PLUS247 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 470 A 1.61 kW Through Hole PLUS247™-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 470 A | |
Current - Collector Pulsed (Icm) | 1.13 kA | |
Vce(on) (Max) @ Vge, Ic | 1.45V @ 15V, 100A | |
Power - Max | 1.61 kW | |
Switching Energy | 600µJ (on), 3.4mJ (off) | |
Input Type | Standard | |
Gate Charge | 790 nC | |
Td (on/off) @ 25°C | 77ns/470ns | |
Test Condition | 300V, 100A, 1Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PLUS247™-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.55000 | $211.55 |
| 30 | $136.02933 | $4,080.88 |
| 120 | $128.25975 | $15,391.17 |

