Aluminum Polymer Hybrid Capacitors – PHA223/PHH223
KEMET’s ultra-low ESR conductive polymer hybrid capacitor features outstanding electrical performance
A YAGEO company, KEMET has released another series of polymer hybrid capacitors with an extremely low ESR which comes from the highly conductive polymer (PEDOT/PSS). This construction lends itself to extremely high temperatures (up to +140°C) with 8,000 hours of operation at +125°. These capacitors are typically used in mobile and automotive applications. It is offered in both axial (PHA223) and radial crown (PHH223) designs, providing flexibility for installation.
- 8,000 hours at +125°C
- High temperature capability up to +140°C
- Extremely high ripple current
- Continuous load up to 50 ARMS
- High vibration resistance up to 20 g, 22 h/axis
- Polarized all-welded design
- Self-healing behaviors
- Outstanding electrical performance
Hybrid Axial Capacitors - PHA223 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PHA223JKL4140ME4 | CAP ALUM HYB 1400UF 20% 35V TH | 1021 - Immediate | $72.10 | View Details |
![]() | ![]() | PHA223JKP4210ME4 | CAP ALUM HYB 2100UF 20% 35V TH | 0 - Immediate | $86.57 | View Details |
![]() | ![]() | PHA223JLL4220ME4 | CAP ALUM HYB 2200UF 20% 35V TH | 1258 - Immediate | $95.94 | View Details |
![]() | ![]() | PHA223MKL3540ME4 | CAP ALUM HYBRID 540UF 20% 63V TH | 454 - Immediate | $103.92 | View Details |
![]() | ![]() | PHA223JLP4320ME4 | CAP ALUM HYB 3200UF 20% 35V TH | 1201 - Immediate | $105.32 | View Details |
![]() | ![]() | PHA223MKP3780ME4 | CAP ALUM HYBRID 780UF 20% 63V TH | 348 - Immediate | $111.32 | View Details |
![]() | ![]() | PHA223MLL3800ME4 | CAP ALUM HYBRID 800UF 20% 63V TH | 410 - Immediate | $119.95 | View Details |
![]() | ![]() | PHA223MLP4110ME4 | CAP ALUM HYB 1100UF 20% 63V TH | 276 - Immediate | $137.87 | View Details |
![]() | ![]() | PHA223JML4290ME4 | CAP ALU HYBRID AXIAL 125C 35V 29 | 0 - Immediate | $57.02 | View Details |
![]() | ![]() | PHA223HML4470ME4 | CAP ALU HYBRID AXIAL 125C 25V 47 | 0 - Immediate | $57.49 | View Details |
Hybrid Radial Crown Capacitors - PHH223 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PHH223MLP4110ME4 | CAP ALUM HYB 1100UF 20% 63V TH | 85 - Immediate | $140.51 | View Details |
![]() | ![]() | PHH223JKP4210ME4 | CAP ALUM HYB 2100UF 20% 35V TH | 1056 - Immediate | $102.69 | View Details |
![]() | ![]() | PHH223JKL4140ME4 | CAP ALUM HYB 1400UF 20% 35V TH | 1003 - Immediate | $91.09 | View Details |
![]() | ![]() | PHH223HKP4360ME4 | CAP ALU HYBRID RADL 25V 3,600F | 352 - Immediate | $118.39 | View Details |
![]() | ![]() | PHH223JLP4320ME4 | CAP ALUM HYB 3200UF 20% 35V TH | 1276 - Immediate | $118.97 | View Details |
![]() | ![]() | PHH223MKP3780ME4 | CAP ALUM HYBRID 780UF 20% 63V TH | 342 - Immediate | $124.72 | View Details |
![]() | ![]() | PHH223HKL4250ME4 | CAP ALU HYBRID RADL 25V 2,500F | 476 - Immediate | $95.94 | View Details |
![]() | ![]() | PHH223JLL4220ME4 | CAP ALUM HYB 2200UF 20% 35V TH | 1399 - Immediate | $109.43 | View Details |
![]() | ![]() | PHH223MKL3540ME4 | CAP ALUM HYBRID 540UF 20% 63V TH | 20 - Immediate | $118.31 | View Details |
![]() | ![]() | PHH223HLL4370ME4 | CAP ALU HYBRID RADL 25V 3,700F | 477 - Immediate | $125.54 | View Details |