
PHH223JKP4210ME4 | |
|---|---|
DigiKey Part Number | 399-PHH223JKP4210ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH223JKP4210ME4 |
Description | CAP ALUM HYB 2100UF 20% 35V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 80mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 2100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 7.96 A @ 100 Hz | |
Ripple Current @ High Frequency | 39.8 A @ 100 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.638" Dia (16.20mm) | |
Height - Seated (Max) | 1.445" (36.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.69000 | $102.69 |
| 10 | $74.31400 | $743.14 |
| 50 | $62.61320 | $3,130.66 |
| 352 | $53.76838 | $18,926.47 |
| 704 | $51.58746 | $36,317.57 |
| 1,056 | $50.48764 | $53,314.95 |

