3700 µF 25 V Aluminum - Polymer Capacitors Radial, Can 3.9mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHH223HLL4370ME4

DigiKey Part Number
399-PHH223HLL4370ME4-ND
Manufacturer
Manufacturer Product Number
PHH223HLL4370ME4
Description
CAP ALU HYBRID RADL 25V 3,700F
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3700 µF 25 V Aluminum - Polymer Capacitors Radial, Can 3.9mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
3700 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
3.9mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ Low Frequency
8.96 A @ 100 Hz
Ripple Current @ High Frequency
44.8 A @ 100 kHz
Lead Spacing
0.600" (15.24mm)
Size / Dimension
0.717" Dia (18.20mm)
Height - Seated (Max)
1.091" (27.70mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$125.54000$125.54
48$78.39208$3,762.82
96$73.98667$7,102.72
144$71.76396$10,334.01
528$66.07314$34,886.62
1,008$64.06033$64,572.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.