
PHH223JLP4320ME4 | |
|---|---|
DigiKey Part Number | 399-PHH223JLP4320ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH223JLP4320ME4 |
Description | CAP ALUM HYB 3200UF 20% 35V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3200 µF 35 V Aluminum - Polymer Capacitors Radial, Can 48mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 3200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 48mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 9.2 A @ 100 Hz | |
Ripple Current @ High Frequency | 46 A @ 100 kHz | |
Lead Spacing | 0.600" (15.24mm) | |
Size / Dimension | 0.717" Dia (18.20mm) | |
Height - Seated (Max) | 1.445" (36.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.97000 | $118.97 |
| 10 | $86.87700 | $868.77 |
| 50 | $73.62840 | $3,681.42 |
| 320 | $63.99641 | $20,478.85 |
| 640 | $61.46497 | $39,337.58 |
| 1,280 | $59.96313 | $76,752.81 |

