
PHA223JLL4220ME4 | |
|---|---|
DigiKey Part Number | 399-PHA223JLL4220ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHA223JLL4220ME4 |
Description | CAP ALUM HYB 2200UF 20% 35V TH |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum - Polymer Capacitors Axial, Can 78mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 2200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 78mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 8.96 A @ 100 Hz | |
Ripple Current @ High Frequency | 44.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.717" Dia x 1.051" L (18.20mm x 26.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.94000 | $95.94 |
| 10 | $69.17600 | $691.76 |
| 50 | $58.12440 | $2,906.22 |
| 430 | $49.13340 | $21,127.36 |
| 860 | $47.18080 | $40,575.49 |
| 1,290 | $46.19674 | $59,593.79 |

