
PHA223JLP4320ME4 | |
|---|---|
DigiKey Part Number | 399-PHA223JLP4320ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHA223JLP4320ME4 |
Description | CAP ALUM HYB 3200UF 20% 35V TH |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3200 µF 35 V Aluminum - Polymer Capacitors Axial, Can 48mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PHA223JLP4320ME4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 3200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 48mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 9.2 A @ 100 Hz | |
Ripple Current @ High Frequency | 46 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.717" Dia x 1.366" L (18.20mm x 34.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.32000 | $105.32 |
| 10 | $76.34500 | $763.45 |
| 50 | $64.39080 | $3,219.54 |
| 430 | $54.66819 | $23,507.32 |
| 860 | $52.55680 | $45,198.85 |
| 1,290 | $51.59049 | $66,551.73 |

