
PHA223MKL3540ME4 | |
|---|---|
DigiKey Part Number | 399-PHA223MKL3540ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHA223MKL3540ME4 |
Description | CAP ALUM HYBRID 540UF 20% 63V TH |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 540 µF 63 V Aluminum - Polymer Capacitors Axial, Can 124mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 540 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 124mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 7.6 A @ 100 Hz | |
Ripple Current @ High Frequency | 38 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.638" Dia x 1.051" L (16.20mm x 26.70mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.92000 | $103.92 |
| 10 | $75.28400 | $752.84 |
| 50 | $63.45680 | $3,172.84 |
| 100 | $59.73740 | $5,973.74 |
| 528 | $53.18220 | $28,080.20 |
| 1,056 | $51.20640 | $54,073.96 |


