1400 µF 35 V Aluminum - Polymer Capacitors Axial, Can 112mOhm 8000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHA223JKL4140ME4

DigiKey Part Number
399-PHA223JKL4140ME4-ND
Manufacturer
Manufacturer Product Number
PHA223JKL4140ME4
Description
CAP ALUM HYB 1400UF 20% 35V TH
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1400 µF 35 V Aluminum - Polymer Capacitors Axial, Can 112mOhm 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
1400 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
112mOhm
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ Low Frequency
7.8 A @ 100 Hz
Ripple Current @ High Frequency
39 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.638" Dia x 1.051" L (16.20mm x 26.70mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,021
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$72.10000$72.10
10$48.81900$488.19
50$40.89860$2,044.93
100$39.68850$3,968.85
528$36.17600$19,100.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.