780 µF 63 V Aluminum - Polymer Capacitors Radial, Can 87mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHH223MKP3780ME4

DigiKey Part Number
399-PHH223MKP3780ME4-ND
Manufacturer
Manufacturer Product Number
PHH223MKP3780ME4
Description
CAP ALUM HYBRID 780UF 20% 63V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
780 µF 63 V Aluminum - Polymer Capacitors Radial, Can 87mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
780 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
87mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ Low Frequency
7.78 A @ 100 Hz
Ripple Current @ High Frequency
38.9 A @ 100 kHz
Lead Spacing
0.600" (15.24mm)
Size / Dimension
0.638" Dia (16.20mm)
Height - Seated (Max)
1.445" (36.70mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$124.72000$124.72
10$91.30800$913.08
50$77.53200$3,876.60
352$67.12224$23,627.03
704$64.55618$45,447.55
1,056$63.53110$67,088.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.