2.9 mF 35 V Aluminum - Polymer Capacitors Axial, Can 56mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHA223JML4290ME4

DigiKey Part Number
399-PHA223JML4290ME4-ND
Manufacturer
Manufacturer Product Number
PHA223JML4290ME4
Description
CAP ALU HYBRID AXIAL 125C 35V 29
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.9 mF 35 V Aluminum - Polymer Capacitors Axial, Can 56mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Type
Hybrid
Capacitance
2.9 mF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
56mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
9.6 A @ 100 Hz
Ripple Current @ High Frequency
48 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.795" Dia (20.20mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,161$57.02279$66,203.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.