
PHH223HKL4250ME4 | |
|---|---|
DigiKey Part Number | 399-PHH223HKL4250ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH223HKL4250ME4 |
Description | CAP ALU HYBRID RADL 25V 2,500F |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2500 µF 25 V Aluminum - Polymer Capacitors Radial, Can 4.7mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer KEMET | Applications Automotive |
Series | Features High Vibration |
Packaging Tray | Ripple Current @ Low Frequency 7.8 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 39 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.600" (15.24mm) |
Capacitance 2500 µF | Size / Dimension 0.638" Dia (16.20mm) |
Tolerance ±20% | Height - Seated (Max) 1.091" (27.70mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 4.7mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.94000 | $95.94 |
| 48 | $64.62792 | $3,102.14 |
| 96 | $61.81031 | $5,933.79 |
| 144 | $60.39833 | $8,697.36 |
| 528 | $56.81680 | $29,999.27 |
| 1,008 | $55.46495 | $55,908.67 |

