Current Sense 40 A Transformers - 0556xx Series
Bourns' Kaschke magnetic component current sense transformer is available in 1:50 to 1:2,500 turns ratio
Bourns' Kaschke magnetic component current sense transformers have a current rating of 0.1 A to 40 A, are ideal for frequencies from 50 Hz up to 3 MHz, and have an operating temperature range from -30°C to +125°C. The available turns ratio is from 1:50 to 1:2,500. The isolation between windings is designed to provide reinforced insulation. This series is ideal for use in various applications, such as switched-mode power supplies (SMPS), motor control, overload sensing, and other AC applications.
Current Sense 40 A Transformers - 0556xx Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 055650 | TRANSF CRNT SENSE 50:1 6MH | 0 - Immediate | $28.82 | View Details |
![]() | ![]() | 055651 | TRANSF CRNT SENSE 100:1 24MH | 115 - Immediate | $41.04 | View Details |
![]() | ![]() | 055652 | TRANSF CRNT SENSE 200:1 96MH | 114 - Immediate | $41.04 | View Details |
![]() | ![]() | 055653 | TRANSF CRNT SENSE 300:1 216MH | 0 - Immediate | $29.05 | View Details |
![]() | ![]() | 055654 | TRANSF CRNT SENSE 400:1 384MH | 0 - Immediate | $29.05 | View Details |
![]() | ![]() | 055655 | TRANSF CRNT SENSE 500:1 600MH | 0 - Immediate | $29.94 | View Details |
![]() | ![]() | 055656 | TRANSF CRNT SENSE 600:1 864MH | 118 - Immediate | $44.63 | View Details |
![]() | ![]() | 055657 | TRANSF CRNT SENS 1000:1 2400MH | 119 - Immediate | $45.28 | View Details |
![]() | ![]() | 055658 | TRANSF CRNT SENSE 1000:1 30H | 0 - Immediate | $40.38 | View Details |
![]() | ![]() | 055659 | TRANSF CRNT SENSE 1500:1 67.5H | 0 - Immediate | $40.92 | View Details |
![]() | ![]() | 055660 | TRANSF CRNT SENSE 2000:1 120H | 119 - Immediate | $62.41 | View Details |
![]() | ![]() | 055661 | TRANSF CRNT SENSE 2500:1 187.5H | 118 - Immediate | $62.90 | View Details |
![]() | ![]() | 055662 | TRANSF CRNT SENSE 50:1 0.77MH | 0 - Immediate | $25.43 | View Details |
![]() | ![]() | 055663 | TRANSF CRNT SENSE 100:1 3.1MH | 104 - Immediate | $36.39 | View Details |
![]() | ![]() | 055664 | TRANSF CRNT SENSE 200:1 12.4MH | 118 - Immediate | $37.37 | View Details |