055658
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

055656

DigiKey Part Number
118-055656-ND
Manufacturer
Manufacturer Product Number
055656
Description
TRANSF CRNT SENSE 600:1 864MH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Current Sense Transformer 10kHz ~ 300kHz 13.5Ohm 864 mH Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Frequency Range
10kHz ~ 300kHz
Type
Invasive
Inductance
864 mH
ET (Volt-Time)
2140VµS
Current Ratio
-
DC Resistance (DCR)
13.5Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
1.063" L x 0.709" W (27.00mm x 18.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$44.63000$44.63
10$40.29500$402.95
25$38.67120$966.78
50$37.47860$1,873.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.