
055654 | |
|---|---|
DigiKey Part Number | 118-055654-ND |
Manufacturer | |
Manufacturer Product Number | 055654 |
Description | TRANSF CRNT SENSE 400:1 384MH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 10kHz ~ 300kHz 5.7Ohm 384 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 10kHz ~ 300kHz | |
Type | Invasive | |
Inductance | 384 mH | |
ET (Volt-Time) | 1430VµS | |
Current Ratio | - | |
DC Resistance (DCR) | 5.7Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.063" L x 0.709" W (27.00mm x 18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,760 | $29.04642 | $80,168.12 |

