
055650 | |
|---|---|
DigiKey Part Number | 118-055650-ND |
Manufacturer | |
Manufacturer Product Number | 055650 |
Description | TRANSF CRNT SENSE 50:1 6MH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 10kHz ~ 300kHz 140Ohm 6 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 10kHz ~ 300kHz | |
Type | Invasive | |
Inductance | 6 mH | |
ET (Volt-Time) | 180VµS | |
Current Ratio | - | |
DC Resistance (DCR) | 140Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.063" L x 0.709" W (27.00mm x 18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,760 | $28.82197 | $79,548.64 |

