055658
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

055655

DigiKey Part Number
118-055655-ND
Manufacturer
Manufacturer Product Number
055655
Description
TRANSF CRNT SENSE 500:1 600MH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Current Sense Transformer 10kHz ~ 300kHz 9.4Ohm 600 mH Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Frequency Range
10kHz ~ 300kHz
Type
Invasive
Inductance
600 mH
ET (Volt-Time)
1785VµS
Current Ratio
-
DC Resistance (DCR)
9.4Ohm
Ratings
-
Mounting Type
Through Hole
Size / Dimension
1.063" L x 0.709" W (27.00mm x 18.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Termination Style
PC Pin
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
2,760$29.94264$82,641.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.