
055658 | |
|---|---|
DigiKey Part Number | 118-055658-ND |
Manufacturer | |
Manufacturer Product Number | 055658 |
Description | TRANSF CRNT SENSE 1000:1 30H |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000:1 Current Sense Transformer 50Hz 25Ohm 30 H Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Invasive | |
Inductance | 30 H | |
ET (Volt-Time) | 6.4kVµS | |
Turns Ratio - Primary:Secondary | 1000:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 25Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.063" L x 0.709" W (27.00mm x 18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,760 | $40.38144 | $111,452.77 |

