
055660 | |
|---|---|
DigiKey Part Number | 118-055660-ND |
Manufacturer | |
Manufacturer Product Number | 055660 |
Description | TRANSF CRNT SENSE 2000:1 120H |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2000:1 Current Sense Transformer 50Hz 100Ohm 120 H Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Invasive | |
Inductance | 120 H | |
ET (Volt-Time) | 12.7kVµS | |
Turns Ratio - Primary:Secondary | 2000:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 100Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.063" L x 0.709" W (27.00mm x 18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.41000 | $62.41 |
| 10 | $56.31800 | $563.18 |
| 25 | $54.03200 | $1,350.80 |
| 50 | $52.35480 | $2,617.74 |

