
055652 | |
|---|---|
DigiKey Part Number | 118-055652-ND |
Manufacturer | |
Manufacturer Product Number | 055652 |
Description | TRANSF CRNT SENSE 200:1 96MH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 10kHz ~ 300kHz 1.8Ohm 96 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 10kHz ~ 300kHz | |
Type | Invasive | |
Inductance | 96 mH | |
ET (Volt-Time) | 715VµS | |
Current Ratio | - | |
DC Resistance (DCR) | 1.8Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.063" L x 0.709" W (27.00mm x 18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.04000 | $41.04 |
| 10 | $37.10500 | $371.05 |
| 25 | $35.61040 | $890.26 |
| 50 | $34.51200 | $1,725.60 |

