
055657 | |
|---|---|
DigiKey Part Number | 118-055657-ND |
Manufacturer | |
Manufacturer Product Number | 055657 |
Description | TRANSF CRNT SENS 1000:1 2400MH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 10kHz ~ 300kHz 35Ohm 2.4 H Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 10kHz ~ 300kHz | |
Type | Invasive | |
Inductance | 2.4 H | |
ET (Volt-Time) | 3570VµS | |
Current Ratio | - | |
DC Resistance (DCR) | 35Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.063" L x 0.709" W (27.00mm x 18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.28000 | $45.28 |
| 10 | $40.87400 | $408.74 |
| 25 | $39.22600 | $980.65 |
| 50 | $38.01540 | $1,900.77 |

