
055663 | |
|---|---|
DigiKey Part Number | 118-055663-ND |
Manufacturer | |
Manufacturer Product Number | 055663 |
Description | TRANSF CRNT SENSE 100:1 3.1MH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer 200kHz ~ 3MHz 470Ohm 3.1 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 200kHz ~ 3MHz | |
Type | Invasive | |
Inductance | 3.1 mH | |
ET (Volt-Time) | 360VµS | |
Current Ratio | - | |
DC Resistance (DCR) | 470Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.063" L x 0.709" W (27.00mm x 18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.39000 | $36.39 |
| 10 | $32.84600 | $328.46 |
| 25 | $31.52760 | $788.19 |
| 50 | $30.55840 | $1,527.92 |

