Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
PAEC-Slide13

Key features of the ECAS series include: a resin molded case structure that utilizes multilayer aluminum foil for the anode and solid conductive polymer for the cathode; a high capacitance (6.8µF to 470µF) and a low ESR (6 to 70 mOhms); an operating temperature range from -40ºC to 105ºC; a rated voltage from 2 to 16VDC; high frequency performance up to 500kHz with low impedance for excellent noise suppression; stable capacitance with applied voltage, temperature, and at high operating frequencies; no voltage derating requirement; polarity bar (positive) noted on product; surface mount construction; RoHS compliant; halogen-free epoxy; and MSL3 packaging.

PTM Published on: 2011-11-02