TPSD157M010S0100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 891
Unit Price: $16.97000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $11.47111
Datasheet

Direct


KYOCERA AVX
In Stock: 3,254
Unit Price: $11.01000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,677
Unit Price: $11.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.92080
Datasheet

Upgrade


KYOCERA AVX
In Stock: 874
Unit Price: $16.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $24.38038
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,227
Unit Price: $14.69000
Datasheet

Similar


KYOCERA AVX
In Stock: 3,911
Unit Price: $10.28000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.73721
Datasheet

Similar


KYOCERA AVX
In Stock: 487
Unit Price: $18.19000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,660
Unit Price: $20.56000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.68683
Datasheet

Similar


KYOCERA AVX
In Stock: 618
Unit Price: $62.00000
Datasheet
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
TPS Series

TPSD157M010S0100

DigiKey Part Number
TPSD157M010S0100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD157M010S0100
Description
CAP TANT 150UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD157M010S0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,500
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.71219$11,780.47
Manufacturers Standard Package