TAJY157M010RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.45461
Datasheet

Similar


KYOCERA AVX
In Stock: 3,911
Unit Price: $10.28000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $3.73721
Datasheet

Similar


KYOCERA AVX
In Stock: 487
Unit Price: $18.19000
Datasheet

Similar


KYOCERA AVX
In Stock: 1,660
Unit Price: $20.56000
Datasheet

Similar


KYOCERA AVX
In Stock: 618
Unit Price: $62.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $11.47111
Datasheet

Similar


KYOCERA AVX
In Stock: 9,459
Unit Price: $23.74000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.19509
Datasheet

Similar


KYOCERA AVX
In Stock: 3,254
Unit Price: $11.01000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.71219
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.03356
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $5.33383
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $11.60824
Datasheet
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY157M010RNJ

DigiKey Part Number
478-3972-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJY157M010RNJ
Description
CAP TANT 150UF 20% 10V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJY157M010RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.68683$7,373.66